Nichicon's LGW2E821MELA50 is an aluminum electrolytic capacitor with a capacitance of 820uF and a tolerance of 20%. It has a voltage rating of 250V and is designed for general purpose use. The capacitor is packaged in a radial package with a diameter of 25mm and a length of 50mm. It is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and is available in a bulk packaging quantity of 250.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGW2E821MELA50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.969inch |
| Lead Pitch | 0.394inch |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2E821MELA50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.