Aluminum electrolytic capacitor, 100µF capacitance, 400V DC rated voltage, with a ±20% tolerance. Features a 10mm lead pitch, 0.8mm lead diameter, and snap-in termination for through-hole mounting. Operates within a temperature range of -25°C to 105°C, offering a ripple current of 1.02A at 120Hz. Designed for 3000 hours of life at rated conditions, with a leakage current of 600µA. Dimensions are 22mm diameter and 25mm height.
Nichicon LGW2G101MELZ25 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 600uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.02A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2G101MELZ25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.