Nichicon's LGW2G121MELZ30 is a 120uF aluminum electrolytic capacitor with a 400V voltage rating and 20% tolerance. It is available in a radial package with a 22mm diameter and 30mm length. The capacitor is designed for through hole mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The LGW2G121MELZ30 is lead free and RoHS compliant, packaged in bulk quantities of 250.
Nichicon LGW2G121MELZ30 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height - Seated (Max) | 1.181inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.22A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2G121MELZ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.