The LGW2G181MELA30 from Nichicon is a 180uF aluminum electrolytic capacitor with a 400V voltage rating. It features a radial package with a 25mm diameter and a 30mm length. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is compliant with RoHS regulations and is available in a bulk packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGW2G181MELA30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.43A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2G181MELA30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.