The Nichicon LGW2G181MELB25 is a 180uF aluminum electrolytic capacitor with a 20% tolerance and a 400V voltage rating. It features a radial package with a 30mm diameter and a 25mm length, and is designed for through hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 200 units.
Nichicon LGW2G181MELB25 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height - Seated (Max) | 0.984inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.68A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2G181MELB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.