The Nichicon LGW2G331MELA50 is a 330uF aluminum electrolytic capacitor with a 400V voltage rating. It features a radial package with a 25mm diameter and a 50mm length. The capacitor is designed for general-purpose applications and is rated for a maximum operating temperature of 105°C. It is available in bulk packaging with 250 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Nichicon LGW2G331MELA50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGW2G331MELA50 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Features | General Purpose |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 0.394inch |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.12A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2G331MELA50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.