Aluminum electrolytic capacitor with 560µF capacitance and 400V DC rated voltage. Features 20% tolerance, 3.18A ripple current, and a maximum operating temperature of 105°C. This radial component has a 10mm lead pitch, 35mm diameter, and 45mm height, with snap-in termination. Designed for general purpose applications, it offers 3000 hours of life and is RoHS compliant.
Nichicon LGW2G561MELC45 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 1.772inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.41mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.18A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2G561MELC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.