Aluminum electrolytic capacitor, 680µF capacitance, 400V DC rated voltage, 20% tolerance. Features snap-in termination, radial package, 35mm diameter, and 50mm length. Operates from -25°C to 105°C with a ripple current of 3.21A. Through-hole mounting, general purpose, 3000-hour lifespan, RoHS compliant.
Nichicon LGW2G681MELC50 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.969inch |
| Lead Pitch | 0.394inch |
| Length | 50mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 3.21A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2G681MELC50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.