The LGW2W151MELB25 is a 150uF aluminum electrolytic capacitor with a voltage rating of 450V and a tolerance of 20%. It has a radial package with a seated height of 1.181 inches and a lead pitch of 0.394 inches. The capacitor is designed for general purpose use and is RoHS compliant. It operates within a temperature range of -55°C to 105°C and has a maximum ripple current of 1.31A.
Nichicon LGW2W151MELB25 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Features | General Purpose |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.31A |
| RoHS Compliant | Yes |
| Series | GW |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2W151MELB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.