This 30mm radial aluminum electrolytic capacitor has a capacitance of 180uF with a tolerance of 20% and a voltage rating of 450V. It is designed for general purpose use and is available in a bulk packaging quantity of 200. The capacitor is through hole mounted and has a maximum operating temperature of 105°C and a minimum operating temperature of 3000°C, though it is unclear if this is a typo and the actual minimum operating temperature is actually a much lower value. The capacitor is RoHS compliant and has a ripple current rating of 1.6A.
Nichicon LGW2W181MELB30 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.6A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2W181MELB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.