This Nichicon LGW2W221MELA45 capacitor features a general purpose design with a capacitance of 220uF and a voltage rating of 450V. It has a maximum operating temperature of 105°C and a minimum operating temperature of 3000°C, although the latter is likely an error and should be disregarded. The capacitor is designed for through hole mounting and has a lead pitch of 10mm. It is RoHS compliant and has a tolerance of 20%.
Sign in to ask questions about the Nichicon LGW2W221MELA45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nichicon LGW2W221MELA45 technical specifications.
| Capacitance | 220uF |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 0.984inch |
| Lead Pitch | 10mm |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2W221MELA45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.