This 270uF radial aluminum electrolytic capacitor features a 450V voltage rating and 20% tolerance. It is designed for general-purpose applications and is available in a bulk packaging with 200 units per package. The capacitor has a maximum operating temperature of 105°C and a seated height of 1.181 inches. It is RoHS compliant and suitable for through-hole mounting.
Nichicon LGW2W271MELB40 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 0.394inch |
| Length | 40mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 3000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2W271MELB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.