Aluminum electrolytic capacitor with 470µF capacitance and 450V DC rated voltage, offering 20% tolerance. Features a 35mm diameter and 45mm height with a 10mm lead pitch for through-hole PCB mounting. Designed for 3000 hours of operation at 105°C, with a ripple current of 2.67A and leakage current of 1.37mA. Snap-in termination and bulk packaging are included.
Nichicon LGW2W471MELC45 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 35mm |
| Height | 45mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.37mA |
| Length | 45mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.67A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2W471MELC45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.