Aluminum electrolytic capacitor, 560µF capacitance, 450V DC rated voltage, 20% tolerance. Features a 35mm diameter, 50mm height, and 10mm lead pitch for through-hole mounting. Rated for 3000 hours at 105°C, with a ripple current of 2.85A. Snap-in termination and general-purpose application.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGW2W561MELC50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 1.969inch |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.85A |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2W561MELC50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.