Aluminum electrolytic capacitor, 82µF capacitance, 450V voltage rating, 20% tolerance. Features snap-in termination, radial construction, and a 10mm lead pitch. Rated for 960mA ripple current and 3000 hours of life at 105°C maximum operating temperature. Dimensions are 22mm diameter and 25mm height.
Nichicon LGW2W820MELZ25 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 25mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 570uA |
| Length | 25mm |
| Life (Hours) | 3000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 960mA |
| RoHS Compliant | Yes |
| Series | GW |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGW2W820MELZ25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.