This Nichicon LGX2D122MELB40 is a 1.2mF aluminum electrolytic capacitor with a 200V rating. It features a radial package with a 30mm diameter and 40mm height, and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a tolerance of 20%. The capacitor is available in bulk packaging with 200 pieces per package.
Nichicon LGX2D122MELB40 technical specifications.
| Capacitance | 1.2mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.46mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 2.53A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2D122MELB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.