The Nichicon LGX2D331MELZ25 is a 200V 330uF aluminum electrolytic capacitor with a 20% tolerance, packaged in a radial through hole configuration. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor has a leakage current of 770uA and a ripple current of 1.1A. It is RoHS compliant and available in a bulk packaging quantity of 250.
Nichicon LGX2D331MELZ25 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 770uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2D331MELZ25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.