Aluminum electrolytic capacitor, 470µF capacitance, 200V DC rated voltage, 20% tolerance. Features a 25mm diameter, 25mm height, and 10mm lead pitch for through-hole mounting. Offers a ripple current of 1.39A, leakage current of 910µA, and a lifespan of 5000 hours at 105°C. Snap-in termination, RoHS compliant, with a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 910uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.39A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |