The Nichicon LGX2D561MELZ35 is a 560uF aluminum electrolytic capacitor with a 200V voltage rating, packaged in a radial through hole configuration. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor has a leakage current of 1mA and a ripple current of 1.55A. It is RoHS compliant and available in a bulk packaging quantity of 250 units.
Nichicon LGX2D561MELZ35 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1mA |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.55A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 200V |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2D561MELZ35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.