Standard aluminum electrolytic capacitor with 330µF capacitance and 250V DC rated voltage. Features 20% tolerance, 1.2A ripple current, and low leakage current of 860µA. Designed for through-hole mounting with snap-in termination, measuring 22mm in diameter and 30mm in height. Operates from -25°C to 105°C with a lifespan of 5000 hours at rated conditions. Lead-free and RoHS compliant.
Nichicon LGX2E331MELZ30 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 860uA |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.2A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2E331MELZ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.