The LGX2E391MELZ35 is a 390uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It is designed for through hole mounting and has a radial package with a 22mm diameter and a 35mm height. The capacitor is rated for a maximum DC voltage of 250V and has a leakage current of 930uA. It is compliant with RoHS regulations and is available in bulk packaging with a quantity of 250 units.
Nichicon LGX2E391MELZ35 technical specifications.
| Capacitance | 390uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 930uA |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.44A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2E391MELZ35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.