The Nichicon LGX2E561MELZ45 is a 560uF aluminum electrolytic capacitor with a 20% tolerance, rated for 250V. It features a through hole package with a 10mm lead pitch and 0.8mm lead diameter. The capacitor has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It is RoHS compliant and has a life expectancy of 5000 hours.
Nichicon LGX2E561MELZ45 technical specifications.
| Capacitance | 560uF |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 45mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.12mA |
| Length | 45mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.8A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2E561MELZ45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.