General purpose aluminum electrolytic capacitor with 680µF capacitance and 250V DC rated voltage, featuring 20% tolerance. This snap-in terminal capacitor offers a ripple current of 2.06A and a leakage current of 1.23mA. Designed for through-hole mounting, it operates from -25°C to 105°C with a rated life of 5000 hours. Dimensions are 30mm diameter and 35mm height, with a 10mm lead pitch.
Nichicon LGX2E681MELB35 technical specifications.
| Capacitance | 680uF |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.23mA |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.06A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2E681MELB35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.