The LGX2E821MELA45 is a 820uF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a radial package with a diameter of 25mm and a height of 45mm. The capacitor is through-hole mounted and has a lead pitch of 10mm and a lead diameter of 0.8mm. It is RoHS compliant and has a tolerance of 20%. The capacitor has a DC rated voltage of 250V and a ripple current of 2.15A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGX2E821MELA45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.35mA |
| Length | 45mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 2.15A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 250V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2E821MELA45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.