The Nichicon LGX2G121MELZ30 is a 120uF aluminum electrolytic capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a diameter of 22mm, a height of 30mm, and a seated height of 0.866inch. The capacitor is designed for general-purpose applications and has a leakage current of 650uA. It is available in a bulk packaging with 250 units per package and is compliant with RoHS regulations.
Nichicon LGX2G121MELZ30 technical specifications.
| Capacitance | 120uF |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 0.866inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 650uA |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 750mA |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2G121MELZ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.