Aluminum electrolytic capacitor with 150µF capacitance and 400V voltage rating. Features 20% tolerance, 860mA ripple current, and 5000-hour life at 105°C. Snap-in termination, 10mm lead pitch, and 25mm diameter by 25mm height package. Through-hole mounting, lead-free, and RoHS compliant.
Nichicon LGX2G151MELA25 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 730uA |
| Length | 25mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 860mA |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2G151MELA25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.