This aluminum electrolytic capacitor features a capacitance of 180uF with a tolerance of 20% and a voltage rating of 400V. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is designed for general-purpose use and is available in a through-hole package with a lead pitch of 10mm and a lead diameter of 0.8mm. It is RoHS compliant and has a life expectancy of 5000 hours.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGX2G181MELA30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180uF |
| Diameter | 25mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 0.984inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 800uA |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 970mA |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2G181MELA30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.