Aluminum electrolytic capacitor, 180µF capacitance, 400V DC rated voltage, with a ±20% tolerance. Features a 860mA ripple current capability and a rated life of 5000 hours at 105°C. Snap-in termination for through-hole mounting, with a 10mm lead pitch. Dimensions are 22mm diameter and 35mm height.
Nichicon LGX2G181MELZ35 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 800uA |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 860mA |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2G181MELZ35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.