The LGX2G221MELZ45 is a 220uF aluminum electrolytic capacitor with a voltage rating of 400V. It has a radial package with a diameter of 22mm and a height of 45mm. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 105°C. It is RoHS compliant and has a tolerance of 20%. The capacitor has a leakage current of 880uA and a ripple current of 1.09A.
Nichicon LGX2G221MELZ45 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 880uA |
| Length | 45mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.09A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2G221MELZ45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.