Aluminum electrolytic capacitor, 270µF capacitance, 400V DC rated voltage, and 20% tolerance. Features a 105°C maximum operating temperature, 5000-hour lifespan, and 1.23A ripple current. Radial package with snap-in termination, measuring 22mm in diameter and 50mm in height. Through-hole mounting with a 10mm lead pitch.
Nichicon LGX2G271MELZ50 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 980uA |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.23A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2G271MELZ50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.