Aluminum electrolytic capacitor with 470µF capacitance and 400V DC rated voltage, featuring 20% tolerance. This standard series component offers a 105°C maximum operating temperature and a 5000-hour lifespan. Designed for through-hole mounting with snap-in termination, it measures 35mm in diameter and 35mm in height, with a 10mm lead pitch. Ripple current capability is 1.67A, and leakage current is 1.3mA.
Nichicon LGX2G471MELC35 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.3mA |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.67A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2G471MELC35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.