Aluminum electrolytic capacitor with 560µF capacitance and 400V DC rated voltage, featuring 20% tolerance. This standard series component offers a 1.9A ripple current capability and a 5000-hour life at 105°C. Designed for through-hole mounting with snap-in termination, it measures 35mm in diameter and 40mm in height, with a 10mm lead pitch. Operating temperature range is -25°C to 105°C, with a leakage current of 1.41mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGX2G561MELC40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.41mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.9A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2G561MELC40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.