This Nichicon LGX2H101MELZ40 is a 100uF aluminum electrolytic capacitor rated for 500V with a 20% tolerance. It features a radial package with a maximum seated height of 1.654 inches and a lead pitch of 0.394 inches. The capacitor operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations. It is available in bulk packaging with 250 units per package.
Nichicon LGX2H101MELZ40 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 770mA |
| RoHS Compliant | Yes |
| Series | GX |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2H101MELZ40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.