The LGX2H151MELA45 is a 150uF aluminum electrolytic capacitor with a 500V voltage rating and 20% tolerance. It has a radial package and is mounted through a hole. The capacitor operates between -25°C and 105°C. It is available in a bulk packaging quantity of 250 units and is compliant with RoHS regulations.
Nichicon LGX2H151MELA45 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 1.08A |
| RoHS Compliant | Yes |
| Series | GX |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2H151MELA45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.