The LGX2H181MELB35 is a 180uF aluminum electrolytic capacitor with a voltage rating of 500V and a tolerance of 20%. It is available in a radial package with a seated height of 1.457inch and a lead pitch of 0.394inch. The capacitor is designed for through-hole mounting and is compliant with RoHS regulations. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is packaged in bulk quantities of 200 units.
Nichicon LGX2H181MELB35 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.457inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.04A |
| RoHS Compliant | Yes |
| Series | GX |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2H181MELB35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.