The LGX2H181MELC30 is a 180uF aluminum electrolytic capacitor with a 20% tolerance and a 500V voltage rating. It has a radial package and is designed for through-hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations. The LGX2H181MELC30 is available in bulk packaging with 200 units per package.
Nichicon LGX2H181MELC30 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.26inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.1A |
| RoHS Compliant | Yes |
| Series | GX |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2H181MELC30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.