The LGX2H221MELB45 is a 220uF aluminum electrolytic capacitor with a voltage rating of 500V and a tolerance of 20%. It is designed for through hole mounting and has a maximum operating temperature of 105°C. The capacitor is packaged in bulk quantities of 200 and is compliant with RoHS regulations. It has a seated height of 1.85 inches and a lead pitch of 0.394 inches.
Nichicon LGX2H221MELB45 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.85inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.33A |
| RoHS Compliant | Yes |
| Series | GX |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2H221MELB45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.