The Nichicon LGX2H560MELZ25 is a 56uF aluminum electrolytic capacitor with a voltage rating of 500V and a tolerance of 20%. It is packaged in a radial case and is designed for through hole mounting. The capacitor operates within a temperature range of -25°C to 105°C and has a maximum ripple current of 560mA. The LGX2H560MELZ25 is RoHS compliant and available in bulk packaging with 250 units per package.
Nichicon LGX2H560MELZ25 technical specifications.
| Capacitance | 56uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.063inch |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 560mA |
| RoHS Compliant | Yes |
| Series | GX |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2H560MELZ25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.