The LGX2H820MELZ35 is a 82uF aluminum electrolytic capacitor with a voltage rating of 500V and a tolerance of 20%. It has a radial package with a seated height of 1.457inch and is designed for through hole mount. The capacitor operates within a temperature range of -25°C to 105°C and is compliant with RoHS regulations. It is available in a bulk packaging quantity of 250 units.
Nichicon LGX2H820MELZ35 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Height - Seated (Max) | 1.457inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 720mA |
| RoHS Compliant | Yes |
| Series | GX |
| Tolerance | 20% |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2H820MELZ35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.