The Nichicon LGX2W151MELZ40 is a 150uF radial through hole capacitor with a 20% tolerance and a maximum operating temperature of 105°C. It has a diameter of 22mm and a height of 40mm, with a lead diameter of 0.8mm and a lead pitch of 10mm. The capacitor has a leakage current of 770uA and a ripple current of 880mA. It is RoHS compliant and has a DC rated voltage of 450V.
Nichicon LGX2W151MELZ40 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| Height | 40mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 770uA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 880mA |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2W151MELZ40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.