The Nichicon GX Series 180uF 450V 20% Radial Aluminum Electrolytic Capacitor features a capacitance of 180uF with a tolerance of 20%. It operates within a temperature range of -25°C to 105°C and is designed for through-hole mounting. The capacitor has a maximum operating voltage of 450V and a leakage current of 850uA. It is compliant with RoHS regulations and is available in a radial package with a diameter of 25mm and a height of 35mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGX2W181MELA35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 850uA |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ripple Current | 920mA |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2W181MELA35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.