Standard aluminum electrolytic capacitor, 180µF capacitance, 450V DC rated voltage, with a ±20% tolerance. Features a 10mm lead pitch, 30mm diameter, 30mm height, and 1.03A ripple current. Rated for 5000 hours at 105°C, with a leakage current of 850µA. Through-hole mounting with snap-in termination, packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGX2W181MELB30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 850uA |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.03A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2W181MELB30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.