Standard aluminum electrolytic capacitor with 220µF capacitance and 450V DC rated voltage. Features a 20% tolerance, 1.17A ripple current capability, and a 10mm lead pitch. Designed for through-hole mounting with snap-in termination, measuring 30mm in diameter and 35mm in height. Operates within a temperature range of -25°C to 105°C, offering a lifespan of 5000 hours at rated conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nichicon LGX2W221MELB35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 220uF |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 35mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 940uA |
| Length | 35mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.17A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2W221MELB35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.