The Nichicon LGX2W271MELB40 is a 270uF aluminum electrolytic capacitor with a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. It has a radial package with a diameter of 30mm and a height of 40mm. The capacitor is through-hole mounted with a lead diameter of 0.8mm and a lead pitch of 10mm. It has a leakage current of 1.04mA and a ripple current of 1.33A. The Nichicon LGX2W271MELB40 is RoHS compliant and has a tolerance of 20%.
Nichicon LGX2W271MELB40 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.04mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.33A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2W271MELB40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.