Aluminum electrolytic capacitor, 270µF capacitance, 450V DC rated voltage, 20% tolerance. Features a 1.24A ripple current capability and 5000-hour life at 105°C. Snap-in termination with a 10mm lead pitch, housed in a 35mm diameter by 30mm height radial package. Suitable for through-hole mounting, this general-purpose component operates from -25°C to 105°C.
Nichicon LGX2W271MELC30 technical specifications.
| Capacitance | 270uF |
| Package/Case | Radial |
| Diameter | 35mm |
| Features | General Purpose |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.04mA |
| Length | 30mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.24A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2W271MELC30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.