Aluminum electrolytic capacitor, 330µF capacitance, 450V DC rated voltage, 20% tolerance. Features snap-in termination, 10mm lead pitch, and a 30mm diameter by 45mm height radial package. Rated for 1.51A ripple current, 1.15mA leakage current, and a lifespan of 5000 hours at 105°C. Through-hole mounting, lead-free, RoHS compliant.
Nichicon LGX2W331MELB45 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 30mm |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Leakage Current | 1.15mA |
| Length | 45mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 1.51A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2W331MELB45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.