The Nichicon GX Series LGX2W391MELB50 is a 390uF 450V through hole aluminum electrolytic capacitor with a general purpose design. It has a maximum operating temperature of 105°C and a minimum operating temperature of -25°C. The capacitor is RoHS compliant and has a tolerance of 20%. It measures 30mm in diameter and 50mm in length, with a lead pitch of 10mm and a lead diameter of 0.8mm. The capacitor has a life of 5000 hours and a ripple current of 1.67A.
Nichicon LGX2W391MELB50 technical specifications.
| Capacitance | 390uF |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 1.181inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Leakage Current | 1.25mA |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ripple Current | 1.67A |
| RoHS Compliant | Yes |
| Series | GX |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGX2W391MELB50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.