This 12000uF electrolytic capacitor is rated for 16VDC with a 20% tolerance. It features a snap-in termination style and is designed for through-hole mounting. The capacitor has a lifetime of 5000 hours and operates within a temperature range of -40°C to 105°C. The aluminum cylindrical can construction provides a robust and reliable design.
Checking distributor stock and pricing after the page loads.
| Capacitance | 12000uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Ripple Current | 2400mA |
| Leakage Current | 1310@5MinuA |
| Lifetime | 5000h |
| Size | 25 X 30mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |