The Nichicon LGY1C393MELB50 is a 39 millifarad aluminum electrolytic capacitor with a 16V voltage rating. It has a radial package and is designed for general purpose use. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of 50°C. It is available in a bulk packaging configuration with 200 pieces per package. The capacitor is RoHS compliant and has a tolerance of 20%.
Nichicon LGY1C393MELB50 technical specifications.
| Capacitance | 39mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Features | General Purpose |
| Height | 50mm |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 10mm |
| Leakage Current | 2.36mA |
| Length | 50mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 5000°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 4.3A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY1C393MELB50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.