This 10mF aluminum electrolytic capacitor has a 25V voltage rating and is packaged in a radial through-hole configuration. It features a general purpose design with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a leakage current of 1.5mA and a ripple current of 2.3A, and is RoHS compliant.
Nichicon LGY1E103MELZ40 technical specifications.
| Capacitance | 10mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Features | General Purpose |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Lead Pitch | 10mm |
| Leakage Current | 1.5mA |
| Length | 40mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.3A |
| RoHS Compliant | Yes |
| Series | GY |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon LGY1E103MELZ40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.